Cart

360-10-109-00-001101

PRECIDIP

09P HEADER PCB CONN.2,54MM 1R
Supplier: Preci-Dip
Matchcode: 3601010900001101
Rutronik No.: COREC37654
Unit Pack: 280
MOQ: 280
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.34 $
375.20 $

Prices

280 1.34 $
560 1.28 $
1,120 1.24 $

Parameter

No.of contacts
09
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
STRAIGHT
Current rating
360
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?