Cart

350-80-102-00-006101

PRECIDIP

02P FEMALE CONNECTOR 1ROW 2.54
Supplier: Preci-Dip
Matchcode: 3508010200006101
Rutronik No.: COREC26497
Unit Pack: 1
MOQ: 5000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.1113 $
556.50 $

Prices

5,000 0.1113 $
10,000 0.1076 $
25,000 0.1039 $
50,000 0.1002 $

Parameter

No.of contacts
02
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
350
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?