Cart

350-10-120-00-019101

PRECIDIP

20P PINHEADER ST 1R ULTRALOW
Supplier: Preci-Dip
Matchcode: 3501012000019101
Rutronik No.: COREC28583
Unit Pack: 1
MOQ: 400
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
1.93 $
772.00 $

Prices

400 1.93 $
500 1.87 $
1,000 1.80 $

Parameter

No.of contacts
20
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
350
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?