Cart

350-10-114-00-019101

PRECIDIP

14P PIN HEADER ST 1R 2,54MM
Supplier: Preci-Dip
Matchcode: 3501011400019101
Rutronik No.: COREC37994
Unit Pack: 1
MOQ: 310
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
1.21 $
375.10 $

Prices

310 1.21 $
500 1.17 $
1,000 1.12 $

Parameter

No.of contacts
14
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
350
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?