Cart

350-10-105-00-106101

PRECIDIP

05P PINHEADER STRAIGHT 2,54MM
Supplier: Preci-Dip
Matchcode: 3501010500106101
Rutronik No.: COREC37688
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4697 $
469.70 $

Prices

1,000 0.4697 $
1,500 0.4537 $
2,500 0.4376 $

Parameter

No.of contacts
06
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
350
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?