Cart

316-87-164-41-001101

PRECIDIP

64P FEM HEADER ST 1R 2.54MM
Supplier: Preci-Dip
Matchcode: 3168716441001101
Rutronik No.: CONN1791
Unit Pack: 125
MOQ: 375
Packaging: BOX
On request
4.73 $
1,773.75 $

Prices

375 4.73 $
750 4.53 $
1,125 4.38 $

Parameter

No.of contacts
64
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
3.00 A
Voltage rating
1000 V
Series
316
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?