Cart

310-87-125-41-001101

PRECIDIP

25P FEMALE HEADER 1 ROW
Supplier: Preci-Dip
Matchcode: 3108712541001101
Rutronik No.: SOCKET2797
Unit Pack: 300
MOQ: 600
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.79 $
474.00 $

Prices

600 0.79 $
1,200 0.7639 $
1,500 0.7378 $
2,700 0.7116 $

Parameter

No.of contacts
25
Contact style
15.24 mm
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
310
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?