Cart

310-87-120-41-105101

PRECIDIP

20P FEMALE HEADER 1R 2.54 SMD
Supplier: Preci-Dip
Matchcode: 3108712041105101
Rutronik No.: COREC24175
Unit Pack: 200
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.22 $
244.00 $

Prices

200 1.22 $
600 1.17 $
1,000 1.14 $
1,600 1.10 $

Parameter

No.of contacts
20
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
310
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?