Cart

310-87-116-41-001101

PRECIDIP

16P PCB CONNECTOR 2,54MM STR
Supplier: Preci-Dip
Matchcode: 3108711641001101
Rutronik No.: COREC33755
Unit Pack: 600
MOQ: 1200
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.4667 $
560.04 $

Prices

1,200 0.4667 $
1,800 0.4507 $
3,000 0.4348 $

Parameter

No.of contacts
16
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?