Cart

310-87-109-41-001101

PRECIDIP

09P FEMALE HEADER 1R 2.54MM THT
Supplier: Preci-Dip
Matchcode: 3108710941001101
Rutronik No.: COREC27341
Unit Pack: 1200
MOQ: 1200
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
0.1586 $
190.32 $

Prices

1,200 0.1586 $
6,000 0.1534 $
10,800 0.1481 $
20,400 0.1429 $

Parameter

No.of contacts
09
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
310
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?