Cart

310-87-104-41-001101

PRECIDIP

04P FEMALE HEADER STR 1ROW 2.54
Supplier: Preci-Dip
Matchcode: 3108710441001101
Rutronik No.: COREC31220
Unit Pack: 3400
MOQ: 3400
Packaging: BOX
On request
0.1536 $
522.24 $

Prices

3,400 0.1536 $
6,800 0.1476 $
10,200 0.1453 $
20,400 0.1394 $
30,600 0.1347 $

Parameter

No.of contacts
04
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
GOLD
Orientation
STRAIGHT
Series
310-8
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?