Cart

310-87-103-01-835191

PRECIDIP

03P SOCKET CONN. 1R 2.54 THT
Supplier: Preci-Dip
Matchcode: 3108710301835191
Rutronik No.: COREC37537
Unit Pack: 850
MOQ: 850
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.6782 $
576.47 $

Prices

850 0.6782 $
1,700 0.6334 $
2,550 0.611 $

Parameter

No.of contacts
03
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
STRAIGHT
Current rating
310
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?