Cart

310-83-114-01-640101

PRECIDIP

14P FHEADER STR 1R STANDOFF
Supplier: Preci-Dip
Matchcode: 3108311401640101
Rutronik No.: COREC23021
Unit Pack: 600
MOQ: 600
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.8356 $
501.36 $

Prices

600 0.8356 $
1,200 0.8079 $
1,800 0.7803 $
3,000 0.7527 $

Parameter

No.of contacts
14
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
310
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?