Cart

299-87-310-10-001101

PRECIDIP

10P DIL SOCKET R/A 2,54MM
Supplier: Preci-Dip
Matchcode: 2998731010001101
Rutronik No.: COREC33259
Unit Pack: 1764
MOQ: 294
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.26 $
2,222.64 $

Prices

294 1.26 $
3,528 1.22 $

Parameter

No.of contacts
10
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
299
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?