Cart

299-83-316-10-001101

PRECIDIP

16P DIL SOCKET RIGHT ANGLE
Supplier: Preci-Dip
Matchcode: SO16DILTHTPREC300MILRA
Rutronik No.: SOCKET2951
Unit Pack: 26
MOQ: 156
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.55 $
397.80 $

Prices

156 2.55 $
208 2.46 $
520 2.38 $
1,014 2.29 $

Parameter

No.of contacts
16
Contact style
7.62 mm
Contact pitch
FEMALE
Termin.style
THT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?