Cart

15047-87-3920

PRECIDIP

SINGLE PIN FEMALE L=5.5MM GOLD
Supplier: Preci-Dip
Matchcode: 15047873920
Rutronik No.: COREC24667
Unit Pack: 1
MOQ: 5000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.2401 $
1,200.50 $

Parameter

No.of contacts
01
Contact style
0 mm
Number of rows
01
Contact pitch
MALE
Termin.style
OTHER
Contact plating
OTHER
Contact plating
STRAIGHT
Current rating
15047
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?