15015-83-1810
15015-83-1810
Description:
01P Pin receptable w/o tail 8A L4.5mm
Supplier:
PRECIDIP
Matchcode:
15015831810
Rutronik No.:
CONN20783
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 8.00 A
- Voltage rating
- N/A V
- Series
- 15015
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Switzerland
- Supplier Lead time
- 14 weeks