Cart

150-80-764-00-012101

PRECIDIP

64P DIL HEADER SMT
Supplier: Preci-Dip
Matchcode: 1508076400012101
Rutronik No.: COREC31327
Unit Pack: 9
MOQ: 81
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
5.22 $
422.82 $

Prices

81 5.22 $
108 5.05 $
207 4.86 $

Parameter

No.of contacts
64
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?