Cart

116-87-624-41-008101

PRECIDIP

24P DIL SOCKET I-CONNECT 12MM
Supplier: Preci-Dip
Matchcode: 1168762441008101
Rutronik No.: SOCKET3162
Unit Pack: 17
MOQ: 238
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.70 $
404.60 $

Prices

238 1.70 $
510 1.64 $
1,003 1.58 $

Parameter

No.of contacts
24
Contact style
15.24 mm
Contact pitch
FEMALE
Termin.style
THT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?