Cart

116-87-316-41-001101

PRECIDIP

16P DIL SOCKET I-CONNECT
Supplier: Preci-Dip
Matchcode: 1168731641001101
Rutronik No.: COREC37285
Unit Pack: 26
MOQ: 312
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.25 $
390.00 $

Prices

312 1.25 $
520 1.21 $
1,014 1.17 $
1,508 1.12 $

Parameter

No.of contacts
16
Number of rows
02
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?