Cart

116-83-320-41-011101

PRECIDIP

20P DIL SOCKET 2,54MM THT
Supplier: Preci-Dip
Matchcode: 1168332041011101
Rutronik No.: COREC34342
Unit Pack: 21
MOQ: 21
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
2.47 $
51.87 $

Prices

21 2.47 $
210 2.39 $
504 2.31 $
1,008 2.22 $

Parameter

No.of contacts
20
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?