Cart

115-87-640-41-003101

PRECIDIP

40P DIL SOCKET ULTRALOW
Supplier: Preci-Dip
Matchcode: SO40DILTHTPREC600MIL
Rutronik No.: SOCKET2887
Unit Pack: 10
MOQ: 1890
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.1505 $
2,174.45 $

Parameter

No.of contacts
40
Contact pitch
2.42 mm
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?