Cart

115-87-628-41-003101

PRECIDIP

28P DIL SOCKET WITH CENTERBAR
Supplier: Preci-Dip
Matchcode: 1158762841003101
Rutronik No.: COREC32320
Unit Pack: 14
MOQ: 406
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.24 $
503.44 $

Parameter

No.of contacts
28
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
1.00 A
Series
115-NN-PPP
Feature funct.
Ultralow
Family
DIP
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?