Cart

115-87-318-41-003101

PRECIDIP 115-87-318-41-003101

image shown is a representation only

PRECIDIP

18P DIL SOCKET 2,54MM SERIE 115
Supplier: Preci-Dip
Matchcode: 1158731841003101
Rutronik No.: COREC39343
Unit Pack: 22
MOQ: 22
Packaging: TUBE
In Stock
0.4572 $
10.06 $

Parameter

No.of contacts
18
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
1.00 A
Series
115-NN-PPP
Feature funct.
Ultralow
Family
DIP
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?