Cart

115-83-628-41-001101

PRECIDIP

28P DIL SOCKET 2,540MM 2ROW THT
Supplier: Preci-Dip
Matchcode: 1158362841001101
Rutronik No.: COREC39080
Unit Pack: 14
MOQ: 294
Packaging: TUBE
On request
1.31 $
385.14 $

Parameter

No.of contacts
28
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
115-8
Family
DIL
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?