Cart

115-83-318-41-003101

PRECIDIP

18P DIL SOCKET ULTRALOW PROFILE
Supplier: Preci-Dip
Matchcode: 1158331841003101
Rutronik No.: COREC37399
Unit Pack: 2376
MOQ: 2376
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.8137 $
1,933.35 $

Prices

2,376 0.8137 $
4,752 0.7911 $

Parameter

No.of contacts
18
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
SELECTIVE
Contact plating
STRAIGHT
Current rating
115
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?