Cart

114-87-320-41-134161

PRECIDIP

20P SOCKET DIL SMT 7.62MM
Supplier: Preci-Dip
Matchcode: SO20DILSMDPREC300MIL
Rutronik No.: SOCKET2927
Unit Pack: 20
MOQ: 20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.7069 $
14.14 $

Prices

20 0.7069 $
1,000 0.6835 $
1,500 0.6602 $
2,500 0.6368 $

Parameter

No.of contacts
20
Contact pitch
2.54 mm
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?