Cart

114-87-314-41-134191

PRECIDIP

14P DIL SOCKET SMD T&R
Supplier: Preci-Dip
Matchcode: 1148731441134191
Rutronik No.: COREC40984
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
0.6979 $
697.90 $

Prices

1,000 0.6979 $
2,000 0.671 $
3,000 0.6604 $
5,000 0.6336 $
7,000 0.6121 $

Parameter

No.of contacts
14
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
1.00 A
Series
114-8
Feature funct.
DIL
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?