Cart

111-83-320-41-001101

PRECIDIP

20P DIL SOCKET 2.54mm
Supplier: Preci-Dip
Matchcode: 1118332041001101
Rutronik No.: SOCKET3325
Unit Pack: 20
MOQ: 2160
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.9262 $
2,000.59 $

Parameter

No.of contacts
20
Contact style
7.62 mm
Number of rows
02
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?