Cart

110-87-314-10-002101

PRECIDIP

14P DIL SOCKET 2.54mm
Supplier: Preci-Dip
Matchcode: 1108731410002101
Rutronik No.: SOCKET3317
Unit Pack: 29
MOQ: 29
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.4741 $
13.75 $

Prices

29 0.4741 $
1,015 0.4585 $
1,508 0.4428 $
2,523 0.4271 $

Parameter

No.of contacts
14
Contact style
7.62 mm
Number of rows
02
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?