Cart

110-87-210-41-001101

PRECIDIP

10P DIL SOCKET 200 MIL THT
Supplier: Preci-Dip
Matchcode: 1108721041001101
Rutronik No.: COREC36366
Unit Pack: 41
MOQ: 1394
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.271 $
377.77 $

Prices

1,394 0.271 $
2,501 0.2617 $
5,002 0.2525 $

Parameter

No.of contacts
10
Number of rows
02
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?