01618-83-3010
01618-83-3010
Description:
Contact Socket Recep. with standard Tail
Supplier:
PRECIDIP
Matchcode:
01618833010
Rutronik No.:
CONN20313
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
- Contact style
- _OTHER
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 00 V
- Series
- 01618
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- Family
- CONTACT
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 31 weeks