ZMM55-C13_R2_10001

image shown is a representation only
Supplier: Pan Jit
Matchcode: ZMM13
Rutronik No.: DZ10793
Unit Pack: 10000
MOQ: 20000
package: MINIMELF
Packaging: REEL
Parameter
- U(Z)
- 13 V
- P(tot)
- 0.5 W
- Tolerance
- 5 %
- I(Z)
- 5 mA
- Package
- MINIMELF
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- ABC-Code
- C
- Supplier Lead time
- 21 weeks