Cart

ZMM55-B8V2_R1_10001

PANJIT

Z-DIODE 0,5W 8,2V 2% MINIMELF
Supplier: PANJIT
Matchcode: ZMM55-B8V2
Rutronik No.: DZ11811
Unit Pack: 2500
MOQ: 10000
package: MINIMELF
Packaging: REEL
Please login
0.0245 $
245.00 $

Prices

10,000 0.0245 $
20,000 0.0222 $
30,000 0.0204 $

Parameter

ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?