Cart

ZMM55-B6V8_R1_10001

PANJIT ZMM55-B6V8_R1_10001

image shown is a representation only

PANJIT

Z-DIODE 0,5W 6,8V 2% MINIMELF
Supplier: PANJIT
Matchcode: ZMM6,8 2%
Rutronik No.: DZ10936
Unit Pack: 2500
MOQ: 12500
package: MINIMELF
Packaging: REEL
On request
0.0162 $
202.50 $

Prices

12,500 0.0162 $
37,500 0.0149 $

Parameter

U(Z)
6.8 V
P(tot)
0.5 W
Tolerance
2 %
I(Z)
5 mA
Package
MINIMELF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?