Cart

UF3K_R1_00001

PANJIT

ULTRAFASTDIODE 3A 800V SMC
Supplier: Pan Jit
Matchcode: UF3K
Rutronik No.: DSGLS7236
Unit Pack: 500
MOQ: 500
package: SMC
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.2012 $
100.60 $

Prices

500 0.2012 $
2,500 0.1852 $
7,500 0.1662 $

Parameter

V(RRM)
800 V
IF(AV)
3 A
I(FSM)
100 A
V(F)
1.7 V
trr
100 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
SMC
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?