Cart

UF2J_R1_00001

PANJIT

ULTRAFAST DIODE 2A 600V SMB
Supplier: Pan Jit
Matchcode: UF2J
Rutronik No.: DSGLS7318
Unit Pack: 500
MOQ: 4000
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1422 $
568.80 $

Prices

4,000 0.1422 $
7,500 0.1277 $

Parameter

V(RRM)
600 V
IF(AV)
2 A
I(FSM)
50 A
V(F)
1.7 V
trr
100 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
SMB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?