Cart

UF1D_R3_00001

PANJIT

ULTRAFAST DIODE 1A 200V SMB
Supplier: PANJIT
Matchcode: UF1D
Rutronik No.: DSGL6162
Unit Pack: 800
MOQ: 3200
package: SMB
Packaging: REEL
On request
0.0674 $
215.68 $

Prices

3,200 0.0674 $
6,400 0.0638 $
9,600 0.0607 $

Parameter

V(RRM)
200 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
1 V
trr
50 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Mounting
DO221-AC
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?