Cart

SVC4200V_R2_00001

PANJIT

SCHOTTKY-DIODE 4A 200V TO277
Supplier: PANJIT
Matchcode: SVC4200V
Rutronik No.: DSKY4853
Unit Pack: 5000
MOQ: 10000
package: SMPC
Packaging: REEL
On request
0.1948 $
1,948.00 $

Prices

10,000 0.1948 $
20,000 0.1803 $
30,000 0.1658 $

Parameter

V(RRM)
200 V
Configuration
SINGLE
I(F)per diode
4 A
V(F)
0.76 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
100 A
Automotive
NO
Package
SMPC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?