SS2040FL_R1_00001
SS2040FL_R1_00001
Description:
SCHOTTKY-DIODE 2A 40V SOD123FL
Supplier:
PANJIT
Matchcode:
SS2040FL
Rutronik No.:
DSKY4670
Unit Pack:
3000
MOQ:
3000
package:
SMF
Packaging:
REEL
Find Alternatives
Datasheet
- V(RRM)
- 40 V
- Configuration
- SINGLE
- I(F)per diode
- 0.9 A
- V(F)
- 0.7 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 125 °C
- I(FSM)
- 50 A
- Automotive
- NO
- Package
- SMF
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 28 weeks