Cart

SS14L_R1_00001

PANJIT

SCHOTTKY-DIODE 1A 45V SMA
Supplier: Pan Jit
Matchcode: SS14L
Rutronik No.: DSKY4657
Unit Pack: 1800
MOQ: 1800
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0433 $
77.94 $

Prices

1,800 0.0433 $
7,200 0.0376 $
18,000 0.0351 $

Parameter

V(RRM)
45 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.42 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
30 A
Automotive
NO
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?