Cart

SS14F_R1_00001

PANJIT

SCHOTTKY-DIODE 1A 40V SMAF
Supplier: Pan Jit
Matchcode: SS14F
Rutronik No.: DSKYS5836
Unit Pack: 3000
MOQ: 6000
package: SMA FLAT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0425 $
255.00 $

Prices

6,000 0.0425 $
18,000 0.0386 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.5 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
30 A
Automotive
NO
Package
SMA FLAT
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?