- Home
- Semiconductors
- Schottky Diodes
- PANJIT Schottky Diodes
SCHOTTKY 1A 200V SOD-123HE
Supplier:
PANJIT
Matchcode:
SS10200HE
Rutronik No.:
DSKY5230
Unit Pack: 3000
MOQ: 3000
package: SOD-123HE
Packaging: REEL
- V(RRM)
-
200 V
- Configuration
-
SINGLE
- I(F)per diode
-
1 A
- V(F)
-
0.85 V
- Mounting
-
SMT
- Technology
-
Schottky
- T(j) max
-
150 °C
- I(FSM)
-
30 A
- Automotive
-
NO
- Package
-
SOD-123HE
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SCHOTTKY-DIODE 200V 1A...
package:
SMF
Packaging:
REEL
SCHOTTKY-DIODE 200V 1A...
package:
SMF
Packaging:
REEL
SCHOTTKY-DIODE 200V 5A DO-201
package:
D0-201
Packaging:
AMMOPACK
SCHOTTKY-DIODE 200V 3A...
package:
POWERDI5
Packaging:
REEL
SCHOTTKY-D. 1A 200V POWERDI123
package:
SMF
Packaging:
REEL
SCHOTTKY-DIODE 1A 200V...
package:
DO-219AD
Packaging:
REEL
SCHOTTKY-DIODE 3A 200V SMB
package:
SMB
Packaging:
REEL
SCHOTTKY-DIODE 200V 4A...
package:
POWERDI5
Packaging:
REEL
SCHOTTKY-D. 10A 200V POWERDI 5
package:
POWERDI5
Packaging:
REEL
SCHOTTKY-DIODE 200V 3A SMA
package:
SMA
Packaging:
REEL
Previous
Next