SS0840WS_R1_00001
SS0840WS_R1_00001
Description:
SCHOTTKY-DIODE 0,8A 40V SOD323
Supplier:
PANJIT
Matchcode:
SS0840WS
Rutronik No.:
DSKY4962
Unit Pack:
5000
MOQ:
5000
package:
SOD323
Packaging:
REEL
Find Alternatives
Datasheet
- V(RRM)
- 40 V
- Configuration
- SINGLE
- I(F)per diode
- 0.8 A
- V(F)
- 0.56 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 8 A
- Automotive
- NO
- Package
- SOD323
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 28 weeks