Cart

SRC4200UF_R2_00001

PANJIT SRC4200UF_R2_00001

image shown is a representation only

PANJIT

SCHOTTKY-D. 200V 4A 0.76V SMBF
Supplier: Pan Jit
Matchcode: SRC4200UF
Rutronik No.: DSKY4752
Unit Pack: 1
MOQ: 1
package: SMBF
Packaging: REEL
In Stock
0.1837 $
0.18 $

Prices

1 0.1837 $
10,000 0.1759 $
15,000 0.1719 $
20,000 0.1549 $

Parameter

V(RRM)
200 V
Configuration
SINGLE
I(F)per diode
4 A
V(F)
0.76 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
100 A
Automotive
NO
Package
SMBF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?