Cart

SR24_R2_00001

PANJIT

SCHOTTKY-DIODE 40V 2A SMA
Supplier: Pan Jit
Matchcode: SR24
Rutronik No.: DSKYS6127
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0714 $
535.50 $

Prices

7,500 0.0714 $
15,000 0.0632 $
22,500 0.0585 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.5 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
50 A
Automotive
NO
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?