Cart

SMF15A-AU_R1_000A1

PANJIT SMF15A-AU_R1_000A1

image shown is a representation only

PANJIT

ESD/TRANSIENT PROTECT. SOD123FL
Supplier: Pan Jit
Matchcode: SMF15A
Rutronik No.: DTRL10337
Unit Pack: 3000
MOQ: 3000
package: SOD123FL
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.093 $
279.00 $

Prices

3,000 0.093 $
6,000 0.089 $
9,000 0.0831 $

Parameter

Package
SOD123FL
PowerDissipati
0.2 kW
Application
UNIDIRECTI
Breakdown-V(BR)
26.7 V
Automotive
AEC-Q(101)
Clamping voltag
38.9 V
Stand-off V Vwm
15 V
Serie
SMF
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?