Cart

SK22_R2_00001

PANJIT

SCHOTTKY-DIODE 2A 20V SMB
Supplier: PANJIT
Matchcode: SS22
Rutronik No.: DSKYS6153
Unit Pack: 3000
MOQ: 6000
package: SMB
Packaging: REEL
On request
0.0532 $
319.20 $

Prices

6,000 0.0532 $
12,000 0.0521 $
18,000 0.0492 $
24,000 0.0469 $

Parameter

V(RRM)
20 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.5 V
Mounting
SMT
Technology
Schottky
I(FSM)
50 A
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?