Cart

SB860F_T0_10001

PANJIT

S-Diode 60V 8A 0.75V TO220FP
Supplier: Pan Jit
Matchcode: SB860F
Rutronik No.: DSKYP5246
Unit Pack: 50
MOQ: 1000
package: TO220FP-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.2536 $
253.60 $

Prices

1,000 0.2536 $
2,500 0.2492 $
5,000 0.2448 $
7,500 0.2405 $

Parameter

Configuration
SINGLE
V(RRM)
60 V
I(F)per diode
8 A
Package
TO220FP-3
Automotive
NO
Technology
General
V(F)
0.75 V
I(FSM)
THT A
Packaging
TUBE
Mounting
THT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?