Cart

SB860D_R2_10001

PANJIT SB860D_R2_10001

image shown is a representation only

PANJIT

SCHOTTKY-DIODE 60V 8A TO-263
Supplier: Pan Jit
Matchcode: SB860D
Rutronik No.: DSKYS5642
Unit Pack: 800
MOQ: 800
package: D2PAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.3449 $
275.92 $

Prices

800 0.3449 $
2,400 0.3066 $
3,200 0.2836 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
8 A
V(F)
0.75 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
150 A
Automotive
NO
Package
D2PAK
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?